



DF60FR-3EP-10.16C | |
|---|---|
DigiKey Part Number | 26-DF60FR-3EP-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60FR-3EP-10.16C |
Description | CONN PLUG HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60FR-3EP-10.16C Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bag | Color Black |
Part Status Active | Features Mating Flange |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Blade Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.400" (10.16mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,31100 € | 23,11 € |
| 25 | 2,16600 € | 54,15 € |
| 50 | 2,06260 € | 103,13 € |
| 100 | 1,96390 € | 196,39 € |
| 300 | 1,81743 € | 545,23 € |
| 500 | 1,75308 € | 876,54 € |
| 1.000 | 1,66944 € | 1.669,44 € |
| 2.500 | 1,56500 € | 3.912,50 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,18240 € |


