DF56CJ-26S-0.3V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 1,21000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF56CJ-26S-0.3V(51)

DigiKey Part Number
DF56CJ-26S-0.3V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF56CJ-26S-0.3V(51)
Description
CONN RCPT 26POS 0.012 GOLD SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.012" (0.30mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
3.90µin (0.099µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Insulation Height
0.057" (1.45mm)
Part Status
Active
Operating Temperature
-35°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Non-Gendered
Contact Finish - Post
Gold
Style
Board to Cable/Wire
Features
Grounding Tab
Number of Positions
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
30VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Halogen Free
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
2.00µin (0.051µm)
Termination
Base Product Number
Fastening Type
Friction Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF56C-26S-0.3V(51)Hirose Electric Co Ltd026-DF56C-26S-0.3V(51)CT-ND1,21000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,36902 €1.184,51 €
Manufacturers Standard Package
Unit Price without VAT:2,36902 €
Unit Price with VAT:2,77175 €