



DF51-26DS-2C | |
|---|---|
DigiKey Part Number | H125891-ND |
Manufacturer | |
Manufacturer Product Number | DF51-26DS-2C |
Description | CONN RCPT HSG 26POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-26DS-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22600 € | 5,65 € |
| 50 | 0,21540 € | 10,77 € |
| 100 | 0,20510 € | 20,51 € |
| 300 | 0,18980 € | 56,94 € |
| 500 | 0,18304 € | 91,52 € |
| 1.000 | 0,17431 € | 174,31 € |
| 2.500 | 0,16338 € | 408,45 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |



