DF50A-16P-1V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50A-16P-1V(51)

DigiKey Part Number
H12070TR-ND - Tape & Reel (TR)
H12070CT-ND - Cut Tape (CT)
H12070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50A-16P-1V(51)
Description
CONN HEADER SMD 16POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50A-16P-1V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.278" (7.06mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
7.35mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64700 €647,00 €
2.0000,61612 €1.232,24 €
3.0000,59875 €1.796,25 €
5.0000,57757 €2.887,85 €
7.0000,56403 €3.948,21 €
10.0000,55003 €5.500,30 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,80800 €8,08 €
250,75760 €18,94 €
500,72140 €36,07 €
1000,68680 €68,68 €
2500,64380 €160,95 €
5000,61304 €306,52 €
Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,89700 €8,97 €
250,86080 €21,52 €
500,84260 €42,13 €
1000,80600 €80,60 €
2500,73276 €183,19 €
5000,65948 €329,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,11150 €