
DF40TC(2.5)-50DS-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40TC(2.5)-50DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(2.5)-50DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(2.5)-50DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(2.5)-50DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,39200 € | 13,92 € |
| 25 | 1,28280 € | 32,07 € |
| 50 | 1,20660 € | 60,33 € |
| 100 | 1,13450 € | 113,45 € |
| 250 | 1,04596 € | 261,49 € |
| 500 | 0,98364 € | 491,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14391 € | 1.143,91 € |
| 2.000 | 1,08934 € | 2.178,68 € |
| 3.000 | 1,05865 € | 3.175,95 € |
| 5.000 | 1,02120 € | 5.106,00 € |
| 7.000 | 0,99727 € | 6.980,89 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |



