
DF40HC(3.0)-100DS-0.4V(58) | |
|---|---|
DigiKey Part Number | H124602TR-ND - Tape & Reel (TR) H124602CT-ND - Cut Tape (CT) H124602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-100DS-0.4V(58) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-100DS-0.4V(58) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14000 € | 21,40 € |
| 25 | 2,00560 € | 50,14 € |
| 50 | 1,90980 € | 95,49 € |
| 100 | 1,81870 € | 181,87 € |
| 250 | 1,70476 € | 426,19 € |
| 500 | 1,62338 € | 811,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54591 € | 1.545,91 € |
| 2.000 | 1,47219 € | 2.944,38 € |
| 3.000 | 1,43070 € | 4.292,10 € |
| 5.000 | 1,38011 € | 6.900,55 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,94840 € |











