
DF4-2428PCF(05) | |
|---|---|
DigiKey Part Number | 26-DF4-2428PCF(05)TR-ND - Tape & Reel (TR) 26-DF4-2428PCF(05)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF4-2428PCF(05) |
Description | CONN BOARD-IN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board-In Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF4-2428PCF(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Board-In | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,04230 € | 4,23 € |
| 250 | 0,03968 € | 9,92 € |
| 500 | 0,03778 € | 18,89 € |
| 1.000 | 0,03596 € | 35,96 € |
| 2.500 | 0,03371 € | 84,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04428 € | 442,80 € |
| 20.000 | 0,04217 € | 843,40 € |
| 30.000 | 0,04098 € | 1.229,40 € |
| 50.000 | 0,03953 € | 1.976,50 € |
| 70.000 | 0,03860 € | 2.702,00 € |
| 100.000 | 0,03764 € | 3.764,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |















