
DF4-2428PC(05) | |
|---|---|
DigiKey Part Number | H11367-ND |
Manufacturer | |
Manufacturer Product Number | DF4-2428PC(05) |
Description | CONN BOARD-IN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Board-In Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF4-2428PC(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Board-In | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08380 € | 4,19 € |
| 100 | 0,07980 € | 7,98 € |
| 300 | 0,07380 € | 22,14 € |
| 500 | 0,07118 € | 35,59 € |
| 1.000 | 0,06777 € | 67,77 € |
| 2.500 | 0,06353 € | 158,83 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |















