Parametric Equivalent

DF37C-50DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37C-50DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37C-50DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37C-50DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-50DP-0.4V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-50DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,98673 € | 7.893,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,25120 € | 31,28 € |
| 50 | 1,19140 € | 59,57 € |
| 100 | 1,13440 € | 113,44 € |
| 250 | 1,06336 € | 265,84 € |
| 500 | 1,01256 € | 506,28 € |
| 1.000 | 0,96424 € | 964,24 € |
| 2.500 | 0,96120 € | 2.403,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,18300 € | 11,83 € |
| 25 | 1,09120 € | 27,28 € |
| 50 | 1,02600 € | 51,30 € |
| 100 | 0,96470 € | 96,47 € |
| 250 | 0,88940 € | 222,35 € |
| 500 | 0,83640 € | 418,20 € |
| 1.000 | 0,78656 € | 786,56 € |
| 2.500 | 0,72524 € | 1.813,10 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |







