
DF30RC-20DP-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30RC-20DP-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30RC-20DP-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30RC-20DP-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30RC-20DP-0.4V(81) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30RC-20DP-0.4V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29940 € | 1.497,00 € |
| 10.000 | 0,28512 € | 2.851,20 € |
| 15.000 | 0,27708 € | 4.156,20 € |
| 25.000 | 0,26728 € | 6.682,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,39400 € | 9,85 € |
| 50 | 0,37060 € | 18,53 € |
| 100 | 0,34850 € | 34,85 € |
| 250 | 0,32128 € | 80,32 € |
| 500 | 0,30212 € | 151,06 € |
| 1.000 | 0,28411 € | 284,11 € |
| 2.500 | 0,26194 € | 654,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,46560 € | 11,64 € |
| 50 | 0,43800 € | 21,90 € |
| 100 | 0,41980 € | 41,98 € |
| 250 | 0,38332 € | 95,83 € |
| 500 | 0,36506 € | 182,53 € |
| 1.000 | 0,30118 € | 301,18 € |
| 2.500 | 0,27380 € | 684,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |


