
DF23C-12DS-0.5V(53) | |
|---|---|
DigiKey Part Number | 26-DF23C-12DS-0.5V(53)TR-ND - Tape & Reel (TR) 26-DF23C-12DS-0.5V(53)CT-ND - Cut Tape (CT) 26-DF23C-12DS-0.5V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-12DS-0.5V(53) |
Description | CONN RCPT 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-12DS-0.5V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,36040 € | 9,01 € |
| 50 | 0,34300 € | 17,15 € |
| 100 | 0,32660 € | 32,66 € |
| 250 | 0,30612 € | 76,53 € |
| 500 | 0,29150 € | 145,75 € |
| 1.000 | 0,27759 € | 277,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27315 € | 819,45 € |
| 6.000 | 0,26012 € | 1.560,72 € |
| 9.000 | 0,25278 € | 2.275,02 € |
| 15.000 | 0,24384 € | 3.657,60 € |
| 21.000 | 0,23812 € | 5.000,52 € |
| 30.000 | 0,23221 € | 6.966,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |


