Parametric Equivalent

DF23C-12DP-0.5V(92) | |
|---|---|
DigiKey Part Number | 26-DF23C-12DP-0.5V(92)TR-ND - Tape & Reel (TR) 26-DF23C-12DP-0.5V(92)CT-ND - Cut Tape (CT) 26-DF23C-12DP-0.5V(92)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-12DP-0.5V(92) |
Description | CONN PLUG 12POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-12DP-0.5V(92) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29480 € | 7,37 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26700 € | 26,70 € |
| 250 | 0,25028 € | 62,57 € |
| 500 | 0,23830 € | 119,15 € |
| 1.000 | 0,22691 € | 226,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24227 € | 484,54 € |
| 4.000 | 0,23070 € | 922,80 € |
| 6.000 | 0,22420 € | 1.345,20 € |
| 10.000 | 0,21626 € | 2.162,60 € |
| 14.000 | 0,21119 € | 2.956,66 € |
| 20.000 | 0,20595 € | 4.119,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |


