


DF22CR-3S-7.92C | |
|---|---|
DigiKey Part Number | H123153-ND |
Manufacturer | |
Manufacturer Product Number | DF22CR-3S-7.92C |
Description | CONN RCPT HSG 3POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22CR-3S-7.92C Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.312" (7.92mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,35040 € | 8,76 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,31780 € | 31,78 € |
| 300 | 0,29400 € | 88,20 € |
| 500 | 0,28358 € | 141,79 € |
| 1.000 | 0,27003 € | 270,03 € |
| 2.500 | 0,25312 € | 632,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

