


DF22-1EP-7.92C | |
|---|---|
DigiKey Part Number | H123123-ND |
Manufacturer | |
Manufacturer Product Number | DF22-1EP-7.92C |
Description | CONN PLUG HOUSING 1POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | DF22-1EP-7.92C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,18440 € | 4,61 € |
| 50 | 0,17580 € | 8,79 € |
| 100 | 0,16740 € | 16,74 € |
| 300 | 0,15487 € | 46,46 € |
| 500 | 0,14938 € | 74,69 € |
| 1.000 | 0,14224 € | 142,24 € |
| 2.500 | 0,13333 € | 333,32 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

