
DF1BZ-15P-2.5DSA | |
|---|---|
DigiKey Part Number | H10995-ND |
Manufacturer | |
Manufacturer Product Number | DF1BZ-15P-2.5DSA |
Description | CONN HEADER VERT 15POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BZ-15P-2.5DSA Models |
Category | Contact Length - Post 0.142" (3.60mm) |
Mfr | Overall Contact Length 0.417" (10.60mm) |
Series | Insulation Height 0.374" (9.50mm) |
Packaging Bag | Contact Shape Square |
Part Status Last Time Buy | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color White |
Mounting Type | Voltage Rating 250V |
Termination Solder | Mated Stacking Heights 14mm |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,42900 € | 42,90 € |
| 500 | 0,38292 € | 191,46 € |
| 1.000 | 0,36462 € | 364,62 € |
| 5.000 | 0,32548 € | 1.627,40 € |
| 10.000 | 0,30995 € | 3.099,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |


