
DF1BZ-15P-2.5DS | |
|---|---|
DigiKey Part Number | H11012-ND |
Manufacturer | |
Manufacturer Product Number | DF1BZ-15P-2.5DS |
Description | CONN HEADER R/A 15POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BZ-15P-2.5DS Models |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.224" (5.69mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -35°C ~ 85°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color White |
Mounting Type | Voltage Rating 150V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |


