
DF14-5P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14-5P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14-5P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14-5P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14-5P-1.25H(52) |
Description | CONN HEADER SMD R/A 5POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14-5P-1.25H(52) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.087" (2.21mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.94µin (0.100µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,82600 € | 8,26 € |
| 100 | 0,70180 € | 70,18 € |
| 500 | 0,62638 € | 313,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64700 € | 647,00 € |
| 2.000 | 0,61612 € | 1.232,24 € |
| 3.000 | 0,59875 € | 1.796,25 € |
| 5.000 | 0,57757 € | 2.887,85 € |
| 7.000 | 0,56403 € | 3.948,21 € |
| 10.000 | 0,55003 € | 5.500,30 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,14660 € |


