Similar
Similar

DF13B-3P-1.25V(21) | |
|---|---|
DigiKey Part Number | 26-DF13B-3P-1.25V(21)TR-ND - Tape & Reel (TR) 26-DF13B-3P-1.25V(21)CT-ND - Cut Tape (CT) 26-DF13B-3P-1.25V(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13B-3P-1.25V(21) |
Description | CONN HEADER SMD 3POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,28320 € | 28,32 € |
| 500 | 0,25278 € | 126,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26807 € | 268,07 € |
| 2.000 | 0,25527 € | 510,54 € |
| 3.000 | 0,24807 € | 744,21 € |
| 5.000 | 0,23928 € | 1.196,40 € |
| 7.000 | 0,23367 € | 1.635,69 € |
| 10.000 | 0,22787 € | 2.278,70 € |
| 25.000 | 0,21361 € | 5.340,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |





