
DF13-8P-1.25DSA(25) | |
|---|---|
DigiKey Part Number | 26-DF13-8P-1.25DSA(25)-ND |
Manufacturer | |
Manufacturer Product Number | DF13-8P-1.25DSA(25) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-8P-1.25DSA(25) Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.169" (4.30mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 41 | 0,54415 € | 22,31 € |
| 123 | 0,50350 € | 61,93 € |
| 533 | 0,45394 € | 241,95 € |
| 1.025 | 0,43345 € | 444,29 € |
| 5.002 | 0,38759 € | 1.938,73 € |
| 10.004 | 0,36910 € | 3.692,48 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |








