
DF12NB(3.5)-40DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(3.5)-40DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.5)-40DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.5)-40DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.5)-40DP-0.5V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.5)-40DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 3.5mm |
Number of Positions 40 | Height Above Board 0.110" (2.80mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,82600 € | 20,65 € |
| 50 | 0,78660 € | 39,33 € |
| 100 | 0,74910 € | 74,91 € |
| 250 | 0,70212 € | 175,53 € |
| 500 | 0,66858 € | 334,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71228 € | 712,28 € |
| 2.000 | 0,67829 € | 1.356,58 € |
| 3.000 | 0,65917 € | 1.977,51 € |
| 5.000 | 0,63585 € | 3.179,25 € |
| 7.000 | 0,62095 € | 4.346,65 € |
| 10.000 | 0,60554 € | 6.055,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |



