


DF11-30SCFA | |
|---|---|
DigiKey Part Number | H2951TR-ND - Tape & Reel (TR) H2951CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF11-30SCFA |
Description | CONN SOCKET 30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10720 € | 2,68 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09740 € | 9,74 € |
| 250 | 0,09120 € | 22,80 € |
| 500 | 0,08684 € | 43,42 € |
| 1.000 | 0,08270 € | 82,70 € |
| 2.500 | 0,07751 € | 193,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07029 € | 702,90 € |
| 20.000 | 0,06693 € | 1.338,60 € |
| 30.000 | 0,06504 € | 1.951,20 € |
| 50.000 | 0,06274 € | 3.137,00 € |
| 70.000 | 0,06127 € | 4.288,90 € |
| 100.000 | 0,05975 € | 5.975,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |



















