cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1-11A1.33

DigiKey Part Number
DF1-11A1.33-ND
Manufacturer
Manufacturer Product Number
DF1-11A1.33
Description
IDC PROTECTOR 11POS 24AWG
Customer Reference
Detailed Description
Connector Cap (Cover) For DF1 Series
Datasheet
 Datasheet
EDA/CAD Models
DF1-11A1.33 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Accessory Type
Cap (Cover)
Number of Positions
11
For Use With/Related Products
DF1 Series
Features
24 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24.11.2025
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,16800 €16,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16800 €
Unit Price with VAT:0,19656 €