
DF1-11A1.05 | |
|---|---|
DigiKey Part Number | DF1-11A1.05-ND |
Manufacturer | |
Manufacturer Product Number | DF1-11A1.05 |
Description | IDC PROTECTOR 11POS 26,28AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-11A1.05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
Number of Positions | 11 | |
For Use With/Related Products | DF1 Series | |
Features | 26-28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,16800 € | 16,80 € |
| Unit Price without VAT: | 0,16800 € |
|---|---|
| Unit Price with VAT: | 0,19656 € |



