
BM54B3.0-30DS-0.4V(53) | |
|---|---|
DigiKey Part Number | 26-BM54B3.0-30DS-0.4V(53)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM54B3.0-30DS-0.4V(53) |
Description | BM54B3.0-30DS-0.4V(53) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | BM54B3.0-30DS-0.4V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,50010 € | 750,05 € |
| Unit Price without VAT: | 1,50010 € |
|---|---|
| Unit Price with VAT: | 1,75512 € |


