Similar

BM29B0.6-12DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | 26-BM29B0.6-12DS/2-0.35V(53)TR-ND - Tape & Reel (TR) 26-BM29B0.6-12DS/2-0.35V(53)CT-ND - Cut Tape (CT) 26-BM29B0.6-12DS/2-0.35V(53)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM29B0.6-12DS/2-0.35V(53) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 (12 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 (12 + 2 Power) | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 1,01720 € | 25,43 € |
| 50 | 0,96840 € | 48,42 € |
| 100 | 0,92210 € | 92,21 € |
| 250 | 0,86436 € | 216,09 € |
| 500 | 0,82308 € | 411,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93474 € | 934,74 € |
| 2.000 | 0,89014 € | 1.780,28 € |
| 3.000 | 0,86505 € | 2.595,15 € |
| 5.000 | 0,83445 € | 4.172,25 € |
| 7.000 | 0,81489 € | 5.704,23 € |
| 10.000 | 0,79467 € | 7.946,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |




