
BM28B0.6-58DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125609TR-ND - Tape & Reel (TR) H125609CT-ND - Cut Tape (CT) H125609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-58DS/2-0.35V(53) |
Description | CONN RCPT 58POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-58DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 58 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88449 € | 884,49 € |
| 2.000 | 0,84229 € | 1.684,58 € |
| 3.000 | 0,81855 € | 2.455,65 € |
| 5.000 | 0,78960 € | 3.948,00 € |
| 7.000 | 0,77109 € | 5.397,63 € |
| 10.000 | 0,75195 € | 7.519,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 1,03000 € | 25,75 € |
| 50 | 0,98060 € | 49,03 € |
| 100 | 0,93380 € | 93,38 € |
| 250 | 0,87524 € | 218,81 € |
| 500 | 0,83344 € | 416,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,20500 € | 12,05 € |
| 25 | 1,15400 € | 28,85 € |
| 50 | 1,12820 € | 56,41 € |
| 100 | 1,07700 € | 107,70 € |
| 250 | 0,97436 € | 243,59 € |
| 500 | 0,89746 € | 448,73 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,50930 € |



