
BM28B0.6-58DS/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125609TR-ND - Tape & Reel (TR) H125609CT-ND - Cut Tape (CT) H125609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-58DS/2-0.35V(53) |
Description | CONN RCPT 58POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-58DS/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 58 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87349 € | 873,49 € |
| 2.000 | 0,83182 € | 1.663,64 € |
| 3.000 | 0,80837 € | 2.425,11 € |
| 5.000 | 0,77978 € | 3.898,90 € |
| 7.000 | 0,76150 € | 5.330,50 € |
| 10.000 | 0,74260 € | 7.426,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 1,01720 € | 25,43 € |
| 50 | 0,96840 € | 48,42 € |
| 100 | 0,92210 € | 92,21 € |
| 250 | 0,86436 € | 216,09 € |
| 500 | 0,82308 € | 411,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,19000 € | 11,90 € |
| 25 | 1,13960 € | 28,49 € |
| 50 | 1,11420 € | 55,71 € |
| 100 | 1,06360 € | 106,36 € |
| 250 | 0,96224 € | 240,56 € |
| 500 | 0,88630 € | 443,15 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |



