
BM23PF0.8-20DS-0.35V(895) | |
|---|---|
DigiKey Part Number | H125653TR-ND - Tape & Reel (TR) H125653CT-ND - Cut Tape (CT) H125653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23PF0.8-20DS-0.35V(895) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23PF0.8-20DS-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67035 € | 670,35 € |
| 2.000 | 0,63837 € | 1.276,74 € |
| 3.000 | 0,62036 € | 1.861,08 € |
| 5.000 | 0,59842 € | 2.992,10 € |
| 7.000 | 0,58439 € | 4.090,73 € |
| 10.000 | 0,56988 € | 5.698,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,72720 € | 18,18 € |
| 50 | 0,68400 € | 34,20 € |
| 100 | 0,64310 € | 64,31 € |
| 250 | 0,59292 € | 148,23 € |
| 500 | 0,55756 € | 278,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,87840 € | 21,96 € |
| 50 | 0,85960 € | 42,98 € |
| 100 | 0,82230 € | 82,23 € |
| 250 | 0,74752 € | 186,88 € |
| 500 | 0,67276 € | 336,38 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |



