
BM23FR0.6-20DS-0.35V(895) | |
|---|---|
DigiKey Part Number | H125630TR-ND - Tape & Reel (TR) H125630CT-ND - Cut Tape (CT) H125630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM23FR0.6-20DS-0.35V(895) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM23FR0.6-20DS-0.35V(895) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61139 € | 611,39 € |
| 2.000 | 0,58221 € | 1.164,42 € |
| 3.000 | 0,56580 € | 1.697,40 € |
| 5.000 | 0,54578 € | 2.728,90 € |
| 7.000 | 0,53298 € | 3.730,86 € |
| 10.000 | 0,51975 € | 5.197,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,71280 € | 17,82 € |
| 50 | 0,67900 € | 33,95 € |
| 100 | 0,64630 € | 64,63 € |
| 250 | 0,60588 € | 151,47 € |
| 500 | 0,57692 € | 288,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,80720 € | 20,18 € |
| 50 | 0,78980 € | 39,49 € |
| 100 | 0,75540 € | 75,54 € |
| 250 | 0,68672 € | 171,68 € |
| 500 | 0,61804 € | 309,02 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |


