Parametric Equivalent

BM20B(0.6)-10DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.6)-10DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.6)-10DP-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.6)-10DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-10DP-0.4V(51) |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-10DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,53800 € | 13,45 € |
| 50 | 0,51240 € | 25,62 € |
| 100 | 0,48780 € | 48,78 € |
| 250 | 0,45720 € | 114,30 € |
| 500 | 0,43538 € | 217,69 € |
| 1.000 | 0,41459 € | 414,59 € |
| 2.500 | 0,38863 € | 971,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,39174 € | 3.133,92 € |
| 16.000 | 0,37306 € | 5.968,96 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |





