
A2-4PA-2.54DS(71) | |
|---|---|
DigiKey Part Number | H123037-ND |
Manufacturer | |
Manufacturer Product Number | A2-4PA-2.54DS(71) |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | A2-4PA-2.54DS(71) Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.157" (4.00mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200V |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76400 € | 7,64 € |
| 25 | 0,71640 € | 17,91 € |
| 50 | 0,68200 € | 34,10 € |
| 100 | 0,64940 € | 64,94 € |
| 250 | 0,60868 € | 152,17 € |
| 500 | 0,57960 € | 289,80 € |
| 1.000 | 0,55193 € | 551,93 € |
| 2.500 | 0,51738 € | 1.293,45 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |


