
S3323 | |
|---|---|
DigiKey Part Number | 3720-S3323-ND |
Manufacturer | |
Manufacturer Product Number | S3323 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.190" (4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | S3323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.190" (4.83mm) | |
Mounting Type | Fastener | |
Material | Stainless Steel (SS) | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,81320 € | 20,33 € |
| 50 | 0,77420 € | 38,71 € |
| 100 | 0,73720 € | 73,72 € |
| 250 | 0,69100 € | 172,75 € |
| 500 | 0,65800 € | 329,00 € |
| 1.000 | 0,62659 € | 626,59 € |
| 2.500 | 0,58736 € | 1.468,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |


