
M4524GBM-SM | |
|---|---|
DigiKey Part Number | 3720-M4524GBM-SM-ND |
Manufacturer | |
Manufacturer Product Number | M4524GBM-SM |
Description | CABLE GRIP 1 1/4" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 1 1/4" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 1 1/4" NPT | |
Thread Length | 0.780" (19.81mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.680" (42.7mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 7,92100 € | 79,21 € |
| 25 | 7,42440 € | 185,61 € |
| 50 | 7,07020 € | 353,51 € |
| 100 | 6,73270 € | 673,27 € |
| 250 | 6,31148 € | 1.577,87 € |
| 500 | 6,01044 € | 3.005,22 € |
| 1.000 | 5,72391 € | 5.723,91 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 10,90440 € |





