
M4519 | |
|---|---|
DigiKey Part Number | 3720-M4519-ND |
Manufacturer | |
Manufacturer Product Number | M4519 |
Description | CABLE GRIP 2.41-7.37MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.095" (2.41mm) | |
Outside Cable Diameter (Max) | 0.290" (7.37mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.610" (15.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,11100 € | 11,11 € |
| 25 | 1,04160 € | 26,04 € |
| 50 | 0,99180 € | 49,59 € |
| 100 | 0,94430 € | 94,43 € |
| 250 | 0,88516 € | 221,29 € |
| 500 | 0,84288 € | 421,44 € |
| 1.500 | 0,78000 € | 1.170,00 € |
| 3.000 | 0,74279 € | 2.228,37 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |

