
M4500 | |
|---|---|
DigiKey Part Number | 3720-M4500-ND |
Manufacturer | |
Manufacturer Product Number | M4500 |
Description | CABLE GRIP 2.41-7.37MM PG13.5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG13.5 Black |
Datasheet | Datasheet |
Category | Thread Size PG13.5 |
Manufacturer Heyco Products Corporation | Thread Length 0.410" (10.41mm) |
Series | Panel Hole Size 0.803" (20.4mm) |
Packaging Box | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Includes Locknut |
Type Cable Grip | Color Black |
Outside Cable Diameter (Min) 0.095" (2.41mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.290" (7.37mm) | Operating Temperature -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20920 € | 30,23 € |
| 50 | 1,15120 € | 57,56 € |
| 100 | 1,09630 € | 109,63 € |
| 250 | 1,02756 € | 256,89 € |
| 500 | 0,97850 € | 489,25 € |
| 1.500 | 0,90553 € | 1.358,29 € |
| 3.000 | 0,86234 € | 2.587,02 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,77840 € |


