
3304 | |
|---|---|
DigiKey Part Number | 3720-3304-ND |
Manufacturer | |
Manufacturer Product Number | 3304 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | 0.410" (10.41mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03840 € | 3,84 € |
| 250 | 0,03592 € | 8,98 € |
| 500 | 0,03422 € | 17,11 € |
| 1.000 | 0,03258 € | 32,58 € |
| 2.500 | 0,03054 € | 76,35 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

