
3152 | |
|---|---|
DigiKey Part Number | 3720-3152-ND |
Manufacturer | |
Manufacturer Product Number | 3152 |
Description | HOLE PLUG 0.875" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.875" (22.23mm) 7/8" |
Packaging Bulk | Flange Diameter 2.140" (54.36mm) |
Part Status Active | Panel Thickness 0.560" (14.22mm) |
Type Body Plug, Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,19240 € | 4,81 € |
| 50 | 0,18320 € | 9,16 € |
| 100 | 0,17460 € | 17,46 € |
| 250 | 0,16360 € | 40,90 € |
| 500 | 0,15576 € | 77,88 € |
| 1.000 | 0,14832 € | 148,32 € |
| 2.500 | 0,13902 € | 347,55 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |


