


2881 | |
|---|---|
DigiKey Part Number | 3720-2881-ND |
Manufacturer | |
Manufacturer Product Number | 2881 |
Description | BUSHING SPLIT 1.050" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.250" (31.75mm) Bushing, Split 1.050" (26.67mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.250" (31.75mm) | |
Diameter - Inside | 1.050" (26.67mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19160 € | 4,79 € |
| 50 | 0,17900 € | 8,95 € |
| 100 | 0,16760 € | 16,76 € |
| 250 | 0,15436 € | 38,59 € |
| 500 | 0,14558 € | 72,79 € |
| 1.000 | 0,13775 € | 137,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |


