
2473 | |
|---|---|
DigiKey Part Number | 3720-2473-ND |
Manufacturer | |
Manufacturer Product Number | 2473 |
Description | HOLE PLUG 4.000" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 4.000" (101.60mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 4.000" (101.60mm) | |
Flange Diameter | 4.170" (105.92mm) | |
Panel Thickness | 0.710" (18.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,49440 € | 37,36 € |
| 50 | 1,42300 € | 71,15 € |
| 100 | 1,35480 € | 135,48 € |
| 300 | 1,25377 € | 376,13 € |
| 600 | 1,19390 € | 716,34 € |
| 1.200 | 1,13693 € | 1.364,32 € |
| 2.700 | 1,07374 € | 2.899,10 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |


