Circular - 0.562" (14.27mm) Bushing 0.440" (11.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.562" (14.27mm) Bushing 0.440" (11.18mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2066

DigiKey Part Number
3720-2066-ND
Manufacturer
Manufacturer Product Number
2066
Description
BUSHING 0.440" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.562" (14.27mm) Bushing 0.440" (11.18mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.125" (3.18mm)
Manufacturer
Heyco Products Corporation
Panel Cutout Dimensions
Circular - 0.562" (14.27mm)
Packaging
Bulk
Diameter - Inside
0.440" (11.18mm)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
Black
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.032
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06200 €0,62 €
250,05800 €1,45 €
500,05540 €2,77 €
1000,05280 €5,28 €
2500,04948 €12,37 €
5000,04712 €23,56 €
1.0000,04487 €44,87 €
2.5000,04205 €105,12 €
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09360 €