


1858 | |
|---|---|
DigiKey Part Number | 3720-1858-ND |
Manufacturer | |
Manufacturer Product Number | 1858 |
Description | BUSHING W/STR RELIEF PA66 WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28840 € | 7,21 € |
| 50 | 0,27480 € | 13,74 € |
| 100 | 0,26160 € | 26,16 € |
| 250 | 0,24516 € | 61,29 € |
| 500 | 0,23344 € | 116,72 € |
| 1.000 | 0,22229 € | 222,29 € |
| 2.500 | 0,20837 € | 520,92 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


