
1702 | |
|---|---|
DigiKey Part Number | 3720-1702-ND |
Manufacturer | |
Manufacturer Product Number | 1702 |
Description | HOLE PLUG 1.000" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.000" (25.40mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.000" (25.40mm) | |
Flange Diameter | 1.200" (30.48mm) | |
Panel Thickness | 0.062" (1.57mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,11040 € | 5,52 € |
| 100 | 0,10500 € | 10,50 € |
| 250 | 0,09840 € | 24,60 € |
| 500 | 0,09368 € | 46,84 € |
| 1.000 | 0,08920 € | 89,20 € |
| 2.500 | 0,08360 € | 209,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


