
S24S24-1WH2 | |
|---|---|
DigiKey Part Number | 3986-S24S24-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | S24S24-1WH2 |
Description | DC DC CONVERTER 24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications Industrial |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80 ~ 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 22.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 25.2V | Size / Dimension 0.46" L x 0.24" W x 0.39" H (11.6mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 42mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 2,50200 € | 25,02 € |
| 25 | 2,43320 € | 60,83 € |
| 50 | 2,37300 € | 118,65 € |
| 100 | 2,31310 € | 231,31 € |
| 260 | 2,25312 € | 585,81 € |
| 500 | 2,08178 € | 1.040,89 € |
| 1.000 | 1,91044 € | 1.910,44 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,00690 € |




