
AC220S24DC-80W | |
|---|---|
DigiKey Part Number | 3986-AC220S24DC-80W-ND |
Manufacturer | |
Manufacturer Product Number | AC220S24DC-80W |
Description | Wide Input voltageOperating temp |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 3.333A 85 ~ 308 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 308 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Current - Output (Max) | 3.333A | |
Power (Watts) | 80 W | |
Applications | Industrial | |
Features | IP65, Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 3.00" L x 3.00" W x 1.06" H (76.2mm x 76.2mm x 27.0mm) | |
Approval Agency | CE | |
Line Regulation | - | |
Load Regulation | - | |
Weight | 0.586 lb (265.81 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,65000 € | 41,65 € |
| 10 | 41,58400 € | 415,84 € |
| 25 | 41,51520 € | 1.037,88 € |
| 50 | 41,45520 € | 2.072,76 € |
| 100 | 41,39490 € | 4.139,49 € |
| 260 | 41,33462 € | 10.747,00 € |
| 500 | 41,16250 € | 20.581,25 € |
| 1.000 | 40,99038 € | 40.990,38 € |
| Unit Price without VAT: | 41,65000 € |
|---|---|
| Unit Price with VAT: | 48,73050 € |


