Cable Gland - 90° Steel 1/2" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96212

DigiKey Part Number
4862-96212-ND
Manufacturer
Manufacturer Product Number
96212
Description
CABLE GLAND RA 1/2" NPT STEEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland - 90° Steel 1/2" NPT Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland - 90°
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
1/2" NPT
Thread Length
0.551" (14.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Steel
Includes
-
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,84000 €47,84 €
1040,66600 €406,66 €
2538,12080 €953,02 €
Manufacturers Standard Package
Unit Price without VAT:47,84000 €
Unit Price with VAT:55,97280 €