
63059 | |
|---|---|
DigiKey Part Number | 4862-63059-ND 4862-63059-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63059 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 1640.0' (499.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.594" (15.09mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 5 | 4,24600 € | 21,23 € |
| 10 | 4,04200 € | 40,42 € |
| 25 | 3,78720 € | 94,68 € |
| 50 | 3,60360 € | 180,18 € |
| 100 | 3,42730 € | 342,73 € |
| 250 | 3,20544 € | 801,36 € |
| 500 | 3,04546 € | 1.522,73 € |
| 1.000 | 2,89193 € | 2.891,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | 2,78612 € | 4.569,24 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,55750 € |


