25 Conductor Multi-Conductor Cable Black 16 AWG 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62937

DigiKey Part Number
4862-62937-ND
4862-62937-DS-ND
Manufacturer
Manufacturer Product Number
62937
Description
TRAYCONTROL CABLE, FLEX, 600V, 2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 25 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.744" (18.90mm)
Shield Type
-
Length
1640.0' (499.9m)
Jacket Color
Black
Ratings
-
Features
Direct Burial, Flame Retardant, UV Resistant
Voltage
1000 V
Operating Temperature
-40°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,82000 €6,82 €
56,09200 €30,46 €
105,80000 €58,00 €
255,43160 €135,79 €
505,16720 €258,36 €
1004,91340 €491,34 €
2504,59384 €1.148,46 €
5004,36340 €2.181,70 €
1.0004,14217 €4.142,17 €
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
5004,36340 €2.181,70 €
Manufacturers Standard Package
Unit Price without VAT:6,82000 €
Unit Price with VAT:7,97940 €