
TSR2I-25-1 | |
|---|---|
DigiKey Part Number | TSR2I-25-1-ND |
Manufacturer | |
Manufacturer Product Number | TSR2I-25-1 |
Description | 1-1/4" ELBOW COVER 1" BEND IVORY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Cover, Right Angle (R/A) For TSR2 1-1/4" Low Voltage Surface Raceway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Cover, Right Angle (R/A) | |
For Use With/Related Products | TSR2 1-1/4" Low Voltage Surface Raceway | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,97600 € | 29,76 € |
| Unit Price without VAT: | 2,97600 € |
|---|---|
| Unit Price with VAT: | 3,48192 € |

