Standard, Locking Black 1.22" (31.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T30RSF0M4

DigiKey Part Number
1436-1551-ND
Manufacturer
Manufacturer Product Number
T30RSF0M4
Description
CBL TIE LOCKING BLACK 30LB 6.34"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.22" (31.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
6.25"
Bundle Diameter
1.22" (31.00mm)
Width
0.142" (3.61mm)
Length - Actual
0.528' (161.00mm, 6.34")
Mounting Type
Push Mount, Arrowhead
Tensile Strength
30 lbs (13.61 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,28124 €281,24 €
2.0000,26782 €535,64 €
3.0000,26026 €780,78 €
5.0000,25105 €1.255,25 €
7.0000,24516 €1.716,12 €
10.0000,23907 €2.390,70 €
25.0000,22411 €5.602,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28124 €
Unit Price with VAT:0,32905 €