
REL50R0C2 | |
|---|---|
DigiKey Part Number | 1436-1623-ND |
Manufacturer | |
Manufacturer Product Number | REL50R0C2 |
Description | CBL TIE RELEASABL BLK 50LB 5.51" |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.38" (35.00mm) 0.291" (7.40mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 5.5" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.291" (7.40mm) | |
Length - Actual | 0.459' (140.00mm, 5.51") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


